Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Fuse Chip Slow Blow Acting 1.5A 32V SMD Solder Pad 0603 T/R
immediatamente
Ships
Automotive Fuse - Fast Blow - 7.5A - 32VDC - 1kA Breaking Capacity - Blade, Miniature Package - Requires Holder - ...
SMD Fuse - Fast Acting - 20.0A - Max 65VDC - 2410 - Tape&Reel
Fus 600V T/D Class Cc 6A Rohs
SS12ET30-12L5
Automotive SMD Fuse - Fast Acting - 3.00A - Max 65VDC - 1206 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 2.50A - Max 32VDC - 0603 - Tape&Reel
Automotive SMD Fuse - Slow Blow - 2.50A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Slow Blow - 2.50A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Thin Film - .375A - Max 65VDC - 0603 - Tape&Reel