Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Metal Film Resistor - 200 kOhm ±0.1% - 0.125W - ±25ppm/°C - Axial - Through Hole - Tape&Reel
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
556 LED PMI 1" Domed Yellow, 24 VDC
Audio 6VDC 28VDC 11mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount
RJ45 connector - IP20 - CAT6<sub>A</sub> - 8-pos. - with QUICKON fast connection technolog...