Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Zener Diode - 18 V - ±5% Tolerance - 1.3 W - 750 Ohms - 5 µA Reverse Leakage @ 13.7 V - 1.2 V Forward @ 200 mA - DO-41 Package ...