Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Heavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 2-ft.
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
Heavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 10-ft.
Cat6 Gigabit Snagless Molded Patch Cable (RJ45 M/M) - Black, 3-ft.
Heavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 10-ft.
PDU, 120V, 20A, 5-12/20R Input, (20)5-15/20R Outlets, Metered | Tripp Lite PDUMV20
Tripplite PDUMV30HV PDU Metered 208V / 240V 30A 6 C19 24 C13 L6-30P Vertical 0URM