Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

The Sealed In-Line Crimp Splice from TE has been designed to provide immersion resistant in-line splices of 1 to 1 wires rangi ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
The Sealed In-Line Crimp Splice from TE has been designed to provide immersion resistant in-line splices of 1 to 1 wires ranging from 16-12 AWG with insulations rated for 135°C. The splice consists of an Insulation Sleeve made with heat-shrinkable, radiation cross-linked modified polyvinylidene fluoride and Sealing Rings made of immersion resistant thermoplastic. Once situated, heat application allows the insulation sleeve to shrink providing a tight and secure fit.
Search Keywords: D43638
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Raychem Brand
  • Артикул / №:
    D-436-38
  • Alias/AKA:
    650076-000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    In-Line Splice Sealing
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Dimension:
    27.94 mm
  • Wire Size:
    12-16 AWG
  • Color:
    Transparent Blue
  • Operating Temperature:
    N/A
Tools/3D Models +
Запрос цены
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 816
Возможна немедленная отправка
На заказ:
15 000   Можно отправить 4.7.25
Минимальный заказ:
10
130 Weeks Можно отправить 5.13.27
CUSTOMERS ALSO BOUGHT
5