Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Multi-Conductor Cable 2Conductors 20AWG 3.4mm 600VAC
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
Heat Shrink Boot - 0.800" (20.32mm)/0.320" (8.13mm) Large, 0.400" (10.16mm)/0.260" (6.60mm...
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
Heat Shrink Tubing Y Style Fluid Resistant Modified Elastomer Black
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...