C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
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
Heat Shrink Boot - 0.800" (20.32mm)/0.320" (8.13mm) Large, 0.400" (10.16mm)/0.260" (6.60mm...
Heat Shrink Boot - Shell Size 11 - 0.882"(22.40mm) / 0.449"(11.40mm) Large, 0.882"(22.40mm...
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...
Heat Shrink Tubing Y Style Fluid Resistant Modified Elastomer Black
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40m...