C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Electromechanical Relay 120VAC 180Ohm 50A 3PST-NO-DM (95.25x60.325x76.2)mm Flange Contactor Relay
Технический паспорт АКСЕССУАРЫ
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. См. альтернативные варианты
Different product options available. См. альтернативные варианты
Different packageing options available. См. альтернативные варианты
Possible Replacement options available. См. альтернативные варианты
End of Life: Final orders must be placed by 12.30.2023
FIT-221 3/32" BLACK 100ft
Power Relay 24VDC 8A DPST-NO(31mm 14mm 11.3mm) THT
Fuse 50A 600V Bolt Screw 54 X 39mm
Auxiliary Contact Block - 10A - 690V - 1NO - Front Mount Screw Terminal.
Conn Cylindrical Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port