Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

983-6S 10-05 S9

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Описание +
983-6S 10-05 S9
Search Keywords: 9836S1005S9
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch
  • Артикул / №:
    983-6S10-05S9
  • Alias/AKA:
    ZPF000000000008547
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    FR
  • ECCN:
    9A991.D
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Flange:
    Without
  • Durability Rating:
    500 Cycles
  • Reverse Gender:
    No
  • Keying:
    Keyway Polarization 9
  • Number of Positions:
    5
  • Connector System:
    Wire-to-Device
  • Contact Current Rating (Max):
    7.5 A
  • Preloaded:
    No
  • Connector Style:
    Plug
  • Mating Alignment Type:
    Keyed
  • Shell Size:
    10
  • Termination Method to Wire & Cable:
    Crimp
  • Prewired:
    No
  • Number of Signal Positions:
    5
  • Mating Retention:
    With
  • Polarization Code:
    9
  • Alignment Keyed:
    Clocking
  • Circuit Application:
    Power & Signal & Data
  • Insulation Material:
    Thermoset
  • Shell Material:
    Stainless Steel
  • Wire Size:
    20 – 24 AWG, .2 – .52 mm²
  • Contact Layout Arrangement:
    10 – 5
  • Hermetically Sealed:
    No
  • Shell Plating Material:
    Passivated Stainless Steel Firewall
  • Wire/Cable Size:
    20 – 24 AWG, .2 – .52 mm²
  • Contact Type:
    Female Contact
  • Factory Installed Backshell:
    Without
  • Operating Temperature Range:
    -55 – 200 °C
  • Product Type:
    Connector
  • Shell Type:
    Plug
  • Mating Alignment:
    With
  • Assembly Type:
    Electrical Connector
  • Accessory Color:
    Natural
  • Number of Power Positions:
    0
  • Sealable:
    Yes
  • Shielded:
    Yes
  • Approved Standards:
    BACC63 , EN2997 , ESC10
  • Mating Retention Type:
    Threaded
  • Contact Layout:
    10 – 5
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 6
Возможна немедленная отправка
Кол-во MOQ, не имеющихся в наличии:
12
27 Weeks Можно отправить 6.2.25
Добавить в корзину
КОЛ-ВО
Unit Price
1
$85.45
5
$68.97
12
$66.83
23
$64.79
34
$64.14
45 +
$63.50
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5