Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

HD-20 RCPT 25P VERT FFSCRLK

+ see all

АКСЕССУАРЫ Notify Me

Не соблюдается
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
HD-20 RCPT 25P VERT FFSCRLK
Search Keywords: 7888331
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    788833-1
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Signal
  • Connector & Housing Type:
    Receptacle
  • Contact Base Material:
    Phosphor Bronze
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Positions:
    25
  • Connector System:
    Board-to-Board
  • PCB Mount Orientation:
    Vertical
  • Contact Underplating Material:
    Nickel
  • Mating Retention Type:
    4-40 Screwlock
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Package
  • Contact Mating Area Plating Material:
    Gold
  • UL Flammability Rating:
    UL 94V-0
  • Housing Material:
    Nylon GF
  • PCB Mount Retention:
    Without
  • Connector Profile:
    Standard
  • Mating Retention:
    With
  • Connector Mounting Type:
    Board Mount
  • Contact Shape & Form:
    Round
  • Contact Current Rating (Max):
    6 A
  • Number of Rows:
    2
  • Packaging Quantity:
    10
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • Centerline (Pitch):
    .109 in, 2.77 mm
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Mounting Hole Diameter:
    .12 in, 3.05 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector Shell Size:
    3
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Primary Product Color:
    Black
  • Round Termination Post & Tail Diameter:
    .026 in, .66 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Кол-во MOQ, не имеющихся в наличии:
158
12 Weeks Можно отправить 2.14.25
Отложенный заказ
КОЛ-ВО
Unit Price
158
$16.54
315
$8.79
473
$6.18
630 +
$6.05
Click for Quote
Авторизоваться чтобы разблокировать специальные цены