Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

02P MTA156 CONN ASSY 18AWG BL

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued & Replaced
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
02P MTA156 CONN ASSY 18AWG BL
Search Keywords: 6448602
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    644860-2
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector Design:
    Closed End
  • Contact Retention:
    With
  • Cable Exit Angle:
    90 °
  • Packaging Quantity:
    500
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Packaging Method:
    Bag/Box
  • CSA File Number:
    LR7189
  • UL File Number:
    E28476
  • Sealable:
    No
  • For Use With:
    MTA .156 Header
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Contact Type:
    Socket
  • Mating Alignment:
    Without
  • Housing Style:
    Standard
  • Contact Transmits (Typical):
    Power
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Finish:
    Bright
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Strain Relief:
    With
  • Mating Retention Type:
    Locking Ramp
  • UL Rating:
    Recognized
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Termination Area Plating Material Finish:
    Bright
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Connector System:
    Wire-to-Board
  • Pick and Place Cover:
    Without
  • Connector Style:
    Receptacle
  • Housing Color:
    Black
  • Length:
    .31 in, 7.92 mm
  • Product Type:
    Connector
  • Height:
    .36 in, 9.02 mm
  • Number of Positions:
    2
  • CSA Rating:
    Certified
  • Mating Retention:
    With
  • PCB Mount Retention:
    Without
  • Panel Mount Feature:
    Without
  • Contact Termination Area Plating Thickness:
    2.03 µm
  • Agency/Standard:
    CSA , UL
  • Backwall/Post Interruptions:
    Without
  • Termination Method to Wire & Cable:
    IDC
  • Housing Material:
    Nylon 6/6
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Operating Voltage:
    600 VAC
  • Contact Base Material:
    Copper Alloy
  • Contact Layout:
    Inline
  • Contact Current Rating (Max):
    7 A
  • Wire/Cable Size:
    18 AWG, .8 – .9 mm²
  • PCB Mount Alignment:
    Without
  • Contact Retention Type:
    Locking Lance
  • Number of Rows:
    1
  • Connector Type:
    Connector Assembly
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
На складе:
0
Минимальный заказ:
500