Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

04P MTA100 CONN ASSY 24AWG BLK

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued & Replaced
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
04P MTA100 CONN ASSY 24AWG BLK
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6445744
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    644574-4
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Housing Material:
    Nylon - GF
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Height:
    .275 in, 6.99 mm
  • Packaging Quantity:
    500
  • Operating Voltage:
    250 VAC
  • Product Type:
    Connector
  • Mating Retention:
    With
  • Strain Relief:
    With
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • UL Rating:
    Recognized
  • Contact Base Material:
    Copper Alloy
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • Contact Transmits (Typical):
    Power
  • CSA Rating:
    Certified
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Type:
    Socket
  • Contact Shape:
    Square
  • Contact Retention Type:
    Locking Lance
  • Length:
    .4 in, 10.16 mm
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Panel Mount Feature:
    Without
  • PCB Mount Retention:
    Without
  • Housing Color:
    Black
  • UL File Number:
    E28476
  • Cable Exit Angle:
    90 °
  • Contact Layout:
    Inline
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Mating Alignment:
    Without
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Number of Positions:
    4
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Contact Current Rating (Max):
    5 A
  • Sealable:
    No
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Connector Design:
    Closed End
  • Mating Retention Type:
    Locking Ramp
  • Contact Retention:
    With
  • Connector Type:
    Connector Assembly
  • PCB Mount Alignment:
    Without
  • Number of Rows:
    1
  • Backwall/Post Interruptions:
    Without
  • Agency/Standard:
    CSA , UL
  • Packaging Method:
    Bag/Box
  • Connector Style:
    Receptacle
  • Termination Method to Wire & Cable:
    IDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
На складе:
0
Минимальный заказ:
625