Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

07P MTA156 CONN ASSY 24AWG WHT

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued & Replaced
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
07P MTA156 CONN ASSY 24AWG WHT
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 7
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 6438207
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    643820-7
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Positions:
    7
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Housing Style:
    Standard
  • Sealable:
    No
  • Mating Retention:
    With
  • Height:
    9.02 mm
  • Contact Current Rating (Max):
    7 A
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Housing Material:
    Nylon 6/6
  • CSA Rating:
    Certified
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Operating Voltage:
    600 VAC
  • Agency/Standard:
    CSA , UL
  • Contact Layout:
    Inline
  • Product Type:
    Connector
  • Packaging Quantity:
    250
  • UL File Number:
    E28476
  • CSA File Number:
    LR7189
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Mating Alignment Type:
    Polarizing Tab
  • PCB Mount Alignment:
    Without
  • Contact Termination Area Plating Material Finish:
    Bright
  • Pick and Place Cover:
    Without
  • Backwall/Post Interruptions:
    Without
  • Number of Rows:
    1
  • Connector Type:
    Connector Assembly
  • Packaging Method:
    Bag/Box
  • Contact Type:
    Socket
  • Strain Relief:
    With
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector System:
    Wire-to-Board
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Contact Retention:
    With
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • UL Rating:
    Recognized
  • Mating Retention Type:
    Locking Ramp
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Copper Alloy
  • Contact Transmits (Typical):
    Power
  • Termination Method to Wire & Cable:
    IDC
  • Contact Retention Type:
    Locking Lance
  • Panel Mount Feature:
    Without
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Housing Color:
    White
  • UL Flammability Rating:
    UL 94V-2
  • Length:
    27.74 mm
  • For Use With:
    MTA .156 Header
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Connector Design:
    Closed End
  • Mating Alignment:
    With
  • Connector Style:
    Receptacle
  • Wire/Cable Type:
    Discrete Wire , Stranded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
На складе:
2,880
Минимальный заказ:
250