Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

03P MTA156 PSTD CONN ASSY RED

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
03P MTA156 PSTD CONN ASSY RED
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 3
  • Mating Type = Plug
  • Connector Type = Feed Thru
  • Wire-to-Wire Application
Search Keywords: 6415243
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    641524-3
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mating Alignment:
    With
  • UL Rating:
    Recognized
  • Contact Layout:
    Inline
  • Number of Positions:
    3
  • PCB Mount Retention:
    Without
  • Mating Retention:
    With
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • Contact Base Material:
    Copper Alloy
  • Housing Color:
    White
  • UL Flammability Rating:
    UL 94V-2
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • UL File Number:
    E28476
  • Number of Rows:
    1
  • Contact Mating Area Plating Material Finish:
    Bright
  • For Use With:
    MTA .156 Connector Assembly
  • Contact Termination Area Plating Material Finish:
    Bright
  • Contact Retention Type:
    Locking Lance
  • Panel Mount Feature:
    Without
  • Housing Material:
    Nylon 6/6
  • Connector System:
    Wire-to-Wire
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Sealable:
    No
  • Housing Style:
    Standard
  • Packaging Method:
    Package
  • PCB Mount Alignment:
    Without
  • Connector Type:
    Connector Assembly
  • Mating Retention Type:
    Latch
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Product Type:
    Connector
  • Contact Transmits (Typical):
    Power
  • Termination Method to Wire & Cable:
    IDC
  • Operating Voltage:
    600 VAC
  • CSA Rating:
    Certified
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Agency/Standard:
    CSA , UL
  • CSA File Number:
    LR7189
  • Cable Exit Angle:
    90 °
  • Mating Alignment Type:
    Polarization
  • Wire/Cable Type:
    Discrete Wire , Solid , Stranded
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Backwall/Post Interruptions:
    Without
  • Contact Current Rating (Max):
    7 A
  • Height:
    12.37 mm
  • Contact Type:
    Pin
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Comment:
    MTA-156 posted connectors (Closed End and Feed-Thru) will ONLY mate with MTA-156 connectors with locking ramp and without polarizing tabs. They will NOT mate with MTA-156 Quad connectors. , Stripe may run down between ribs
  • Packaging Quantity:
    2000
  • Connector Design:
    Feed Through
  • Pick and Place Cover:
    Without
  • Contact Retention:
    With
  • Connector Style:
    Plug
  • Strain Relief:
    With
  • Length:
    15.85 mm
  • Contact Mating Area Plating Material:
    Tin-Lead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
На складе:
0
Минимальный заказ:
500