Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

04P MTA156 PSTD CONN ASSY WHT

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
04P MTA156 PSTD CONN ASSY WHT
Product Highlights:
  • MTA-156 Posted Wire-to-Wire Connectors
  • Number of Positions = 4
  • Mating Type = Plug
  • Connector Type = Closed End
  • Wire-to-Wire Application
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    641438-4
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
На складе:
5,226
Минимальный заказ:
25