Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

04P MTA156 CONN ASSY 26AWG BLU

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued & Replaced
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
04P MTA156 CONN ASSY 26AWG BLU
Product Highlights:
  • 4 Positions
  • With Contacts
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 6404354
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    640435-4
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mating Retention:
    Without
  • UL File Number:
    E28476
  • Operating Voltage:
    600 VAC
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Connector Design:
    Closed End
  • UL Flammability Rating:
    UL 94V-2
  • Termination Method to Wire & Cable:
    IDC
  • Length:
    .624 in, 15.85 mm
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • CSA File Number:
    LR7189
  • Sealable:
    No
  • Mating Alignment:
    Without
  • Number of Positions:
    4
  • PCB Mount Alignment:
    Without
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Housing Material:
    Nylon
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Comment:
    Stripe may run down between ribs
  • Panel Mount Feature:
    Without
  • Packaging Quantity:
    250
  • PCB Mount Retention:
    Without
  • Insulation Diameter:
    .095 in, 2.41 mm
  • Housing Style:
    Standard
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Connector Style:
    Receptacle
  • Contact Retention:
    With
  • Strain Relief:
    With
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Packaging Method:
    Bag/Box
  • For Use With:
    MTA .156 Header
  • Height:
    .355 in, 9.02 mm
  • Product Type:
    Connector
  • UL Rating:
    Recognized
  • Contact Base Material:
    Copper Alloy
  • Contact Termination Area Plating Material Finish:
    Bright
  • Housing Color:
    White
  • Agency/Standard:
    CSA , UL
  • Pick and Place Cover:
    Without
  • Contact Current Rating (Max):
    7 A
  • Backwall/Post Interruptions:
    Without
  • Contact Retention Type:
    Locking Lance
  • Number of Rows:
    1
  • CSA Rating:
    Certified
  • Contact Layout:
    Inline
  • Connector System:
    Wire-to-Board
  • Contact Type:
    Socket
  • Connector Type:
    Connector Assembly
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
На складе:
0
Минимальный заказ:
1,000