Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

MICT,PLG,038,ASY,.025,TAPE CAP

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
MICT,PLG,038,ASY,.025,TAPE CAP
Search Keywords: 57671211
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    5767121-1
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    168
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Mating Entry Location:
    Top
  • PCB Mount Alignment Type:
    Locating Posts
  • Circuit Application:
    Signal
  • Board-to-Board Configuration:
    Parallel
  • UL Rating:
    Listed
  • Stack Height:
    .85 in, 12.57 mm, 21.6 mm
  • Operating Voltage:
    30 VAC, 1 VDC
  • Contact Mating Area Plating Material Finish:
    Matte
  • UL Flammability Rating:
    UL 94V-0
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Housing Material:
    Matte
  • Data Rate:
    10 Gb/s
  • Number of Positions:
    38
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Contact Mating Area Plating Material:
    Gold
  • PCB Thickness (Recommended):
    .8 in, 1.57 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Orientation:
    Vertical
  • Rectangular Termination Post & Tail Width:
    .021 in, .53 mm
  • Contact Layout:
    Inline
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment:
    With
  • Mating Alignment:
    Without
  • Stackable:
    Yes
  • Mating Retention:
    With
  • Connector Length:
    1 in, 25.4 mm
  • Connector Height:
    .484 in, 12.29 mm
  • PCB Mount Retention:
    With
  • Number of Signal Positions:
    38
  • Packaging Quantity:
    168
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Impedance:
    50 Ω
  • Number of Columns:
    19
  • Insulation Resistance:
    2 MΩ
  • Contact Type:
    Pin
  • Contact Shape & Form:
    Dual Beam
  • Connector System:
    Board-to-Board
  • Number of Power Positions:
    1
  • Connector Mounting Type:
    Board Mount
  • Contact Base Material:
    Copper Alloy
  • Differential Signaling:
    Yes
  • PCB Contact Termination Area Plating Material Thickness:
    149.9997 – 249.9995 µin, 3.81 – 6.35 µm
  • Contact Current Rating (Max):
    11.5 A
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material:
    Tin
  • Agency/Standard:
    CSA , UL
  • Packaging Type:
    Tape
  • Contact Mating Area Length:
    .035 in, .89 mm
  • Primary Product Color:
    Black
  • Centerline (Pitch):
    .945 in, .64 mm, 24 mm
  • Connector Width:
    .208 in, 5.28 mm
  • Approved Standards:
    CSA 1195944 , UL E28476
  • Ground Component Type:
    Ground Bus
  • Header Type:
    Header Only
  • UL File Number:
    E28476
  • Number of Rows:
    2
  • CSA Certified:
    Yes
  • Housing Color:
    Black
  • Packaging Method:
    Tape
  • CSA File Number:
    1195944
  • Row-to-Row Spacing:
    .227547 in, 5.79 mm
Tools/3D Models +
This product is no longer being manufactured but there may be alternatives. We can help you, СВЯЗАТЬСЯ.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.