Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

16P MTA100 FD THRU ASSY BLUE

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
16P MTA100 FD THRU ASSY BLUE
Search Keywords: 46406226
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    4-640622-6
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mating Retention Type:
    Locking Ramp
  • UL Flammability Rating:
    UL 94V-2
  • Number of Positions:
    16
  • UL File Number:
    E28476
  • Shape:
    Rectangular
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Within Housing:
    With
  • Panel Mount Feature:
    Without
  • Housing Material:
    Nylon
  • Contact Layout:
    In-line
  • Circuit Application:
    Signal
  • Operating Voltage:
    250 VAC
  • Connector Type:
    Connector Assembly
  • Insertion Force Type:
    Normal
  • Number of Rows:
    1
  • Contact Type:
    Female
  • Number of Cavities:
    16
  • Panel Gasket:
    Without
  • Panel Mount:
    No
  • Connector System:
    Wire-to-Board
  • Sealable:
    No
  • Wire/Cable Type:
    Stranded
  • Shielded:
    No
  • CSA File Number:
    LR 7189
  • Packaging Quantity:
    250
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Tin
  • CSA Rating:
    Certified
  • Product Style:
    Assembly
  • Connector Product Type:
    Connector Assembly
  • Mating Alignment:
    Without
  • Housing Color:
    Blue
  • Mating Retention:
    With
  • UL Rating:
    Recognized
  • Packaging Method:
    Bag/Box
  • Housing Type:
    Receptacle
  • Contact Current Rating (Max):
    5 A
  • Wire Contact Termination Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Wire Size:
    26 AWG, .12 – .15 mm²
  • Agency/Standard:
    CSA , UL
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Width:
    .305 in, 7.75 mm
  • Height:
    .52 in, 13.21 mm
  • Length:
    1.6 in, 40.64 mm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
This product is no longer being manufactured but there may be alternatives. We can help you, СВЯЗАТЬСЯ.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.