Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

PLUG ASSY, 96P GPEC II KEY C RIGHT EXIT

+ see all

АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
PLUG ASSY, 96P GPEC II KEY C RIGHT EXIT
Search Keywords: 19249411
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    1924941-1
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Primary Product Color:
    Black
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Board
  • Connector Position Assurance Capable:
    No
  • Number of Positions:
    96
  • Number of Rows:
    4
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Sealable:
    Yes
  • Connector & Housing Type:
    Housing for female terminals
  • Nominal Voltage Architecture:
    500 V
  • Primary Locking Feature:
    Integrated in Housing
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Keyed
  • Housing Material:
    PA
  • Contact Size:
    1.2mm
  • Connector Shape:
    Rectangular
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
8 Weeks Можно отправить 1.17.25
Отложенный заказ
КОЛ-ВО
Unit Price
5
$17.82
20
$12.45
40
$11.39
60
$11.04
100
$10.93
260
$10.59
500 +
$10.49
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5