Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

EMIX CONN., 1.5MM PITCH, HDR, R/A, 9P

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
EMIX CONN., 1.5MM PITCH, HDR, R/A, 9P
Search Keywords: 17754449
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    1775444-9
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Contact Mating Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Connector Height:
    .175 in, 4.45 mm
  • Rectangular Termination Post & Tail Thickness:
    .016 in, .4 mm
  • Mating Alignment Type:
    Polarization
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Contact Termination Area Plating Material Thickness:
    100 µin, 2.54 µm
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Type:
    Pin
  • Contact Base Material:
    Brass
  • Contact Shape & Form:
    Square
  • Mating Alignment:
    With
  • Termination Post & Tail Length:
    .081 in, 2.05 mm
  • PCB Mount Orientation:
    Right Angle
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Rectangular Termination Post & Tail Width:
    .024 in, .6 mm
  • Contact Current Rating (Max):
    3 A
  • Contact Mating Area Length:
    .106 in, 2.7 mm
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Terminations per Post (Max):
    3
  • Connector System:
    Wire-to-Board
  • Number of Positions:
    9
  • Contact Mating Area Plating Material:
    Tin
  • Housing Material:
    Thermoplastic
  • PCB Mount Retention:
    Without
  • UL Flammability Rating:
    UL 94V-0
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Alignment:
    Without
  • Contact Layout:
    Inline
  • Packaging Quantity:
    35
  • Mating Retention:
    Without
  • Mating Square Post Dimension:
    .016 in, .4 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Connector Length:
    .591 in, 15 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • PCB Contact Termination Area Plating Material:
    Tin
  • Number of Rows:
    1
  • Centerline (Pitch):
    .059 in, 1.5 mm
  • Packaging Type:
    Box , Tube
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Natural
  • Connector Width:
    .276 in, 7 mm
  • Operating Voltage:
    250 VAC, 250 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Кол-во MOQ, не имеющихся в наличии:
8750
многократный:
35
8 Weeks Можно отправить 1.21.25
Отложенный заказ
КОЛ-ВО
Unit Price
8 750
$1.4647
17 500
$0.7481
26 250
$0.5092
35 000 +
$0.4991
Click for Quote
Авторизоваться чтобы разблокировать специальные цены