Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

LF PLUG KIT,SIZE 3,7.2MM

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued & Replaced
Упаковка
Certificate of Compliance Guarantee
Описание +
LF PLUG KIT,SIZE 3,7.2MM
Product Highlights:
  • Connector Kit
  • Product Series = HD-20 (Solder Cup)
  • 25 Positions
  • Shielded
  • Plug
Search Keywords: 15716524
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    1571652-4
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Insulation Diameter:
    7.2 mm
  • Shell Type:
    Full Metal Shell
  • Contact Mating Area Plating Thickness:
    .8 µin
  • Enclosure:
    With
  • Termination Method to Wire & Cable:
    Solder
  • Insert Flammability Rating:
    UL 94V-0
  • PCB Mount Retention Type:
    None
  • Solder Tail Contact Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Shield Plating Material:
    Tin
  • Contact Type:
    Pin
  • Color:
    Black
  • Jackscrew Material:
    Brass
  • Shell Plating Material:
    Tin
  • Wire Range:
    .5 – .6 mm²
  • Shell Material:
    Steel
  • Packaging Method:
    Package
  • Number of Positions:
    25
  • Enclosure Material:
    PVC
  • Insert Material:
    PBT
  • Contact Base Material:
    Brass
  • Contact Configuration:
    Solder Cup
  • Mating Connector Lock Type:
    Jackscrews
  • Grade:
    Standard
  • Connector Style:
    Plug
  • Shell Size:
    3
  • Shield Material:
    Steel
  • Preloaded:
    Yes
  • Mating Connector Lock:
    With
  • Contact Size:
    20
  • Pre-Assembled:
    No
  • Shielded:
    Yes
  • Grounding Indents:
    With
  • Mounting Angle:
    Straight
  • Product Type:
    Connector
  • Contact Mating Area Plating Material:
    Gold Flash
  • Wire/Cable Type:
    Round Jacketed Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Рекомендуемая замена
5745173-4
5745173-4
ПPOСМОТРЕТЬ ПРОДУКТ
Two Piece Backshell - 25 Position - Round Cable Type - 180° Cabl