Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
08 AMPMODU MT COVER DR .100CL
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
Power Relay 120VAC 5A 4PDT(28.2x21.8x32.5)mm Socket
Power Relay 24VDC 10A SPST-NO-DM(38.9x35.7x48.4)mm Socket
Power Relay 24VDC 10A 3PDT(39.4x35.7x50)mm Socket
Solid State Relay - 4-32 VDC Control Voltage Range - 10 A Maximum Load Current - 48-660 VA...