Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

RGW6-PE-V0

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
RGW6-PE-V0
Search Keywords: 1SNA511024R0500
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / ABB Entrelec
  • Артикул / №:
    1SNA511024R0500
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Weight:
    31.76 g, 1.12 oz
  • Connector Mounting Type:
    DIN Rail
  • Product Spacing:
    .472 in, 12 mm
  • Tightening Torque:
    10.6 in-lbs, 5.3 in-lbs, .8 Nm, 1.2 Nm
  • Tool Size:
    .157 in, .217 in, 4 mm, 5.5 mm
  • Primary Product Color:
    Green & Yellow
  • Modular Terminal Block Product Type:
    Ring Lug Terminal Block
  • Wire Size:
    10 AWG, 6 mm²
  • Short-Time Withstanding Current Rating @ 1s:
    720 A
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Length:
    2.043 in, 51.9 mm
  • Housing Material:
    Polyamide
  • Number of Levels:
    1
  • Product Width:
    .472 in, 12 mm
  • Impulse Withstanding Voltage Rating (IEC):
    8000 V
  • IP Rating:
    IP10
  • Termination Method to Wire & Cable:
    Screw Terminal
  • Product Height:
    1.759 in, 44.7 mm
  • DIN Rail Mounting Type:
    G32 , TH35-15 , TH35-7.5
  • UL Flammability Rating:
    UL 94V-0
  • Block Function:
    Ground
  • Number of Positions:
    2
  • Product Depth:
    2.043 in, 51.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 620
Возможна немедленная отправка
Manufacturer Stock:
1 320 Можно отправить
Минимальный заказ:
5
9 Weeks Можно отправить 1.20.25
Добавить в корзину
КОЛ-ВО
Unit Price
5
$10.17
25
$9.80
50
$9.08
100
$8.78
250
$8.35
500
$7.62
1 000 +
$7.54
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5