Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software

JMF212AB7106KGHT

Taiyo Yuden

CAP - MLCC - 0805/2012 - 6.3V - X7R - 10 uF (+/-) 10 % - T&R Q200

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
CAP - MLCC - 0805/2012 - 6.3V - X7R - 10 uF (+/-) 10 % - T&R Q200
Search Keywords: JMF212AB7106KGHT
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Taiyo Yuden
  • 부품 번호:
    JMF212AB7106KGHT
  • Alias/AKA:
    CQJMF212AB7106KGHT
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8532240020
  • COO:
    KR
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
최소 주문:
3000
다수:
3000
13 Weeks 배송 가능 2. 19. 25
백오더
수량
Unit Price
3,000
$0.0533
6,000
$0.0501
12,000
$0.0479
27,000
$0.0465
51,000
$0.0453
102,000
$0.0435
150,000
$0.0428
252,000 +
$0.0422
Click for Quote
Log in 특별 가격 잠금 해제