Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

Conn Circular F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk

+ see all

Технический паспорт АКСЕССУАРЫ

Не соблюдается
Discontinued & Replaced
Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Circular F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Switchcraft
  • Артикул / №:
    EN3P3F
  • Единица измерения:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Circular
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    3
  • Contact Gender:
    F
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Solder Cup
  • Maximum Current Rating:
    3 A
  • Maximum Voltage Rating:
    600 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
На складе:
39
Минимальный заказ:
5