C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
PTFE Insulated Slotted Terminal - Brass/Gold - Press Lock
АКСЕССУАРЫ Notify Me
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
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55m...
Reed Relays 12VDC 1KOhm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip
Conn Unshrouded Header HDR 150 POS 2.54mm Solder ST Thru-Hole Bulk