Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For ...
+ see all
АКСЕССУАРЫNotify Me
RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание
+
Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 46.9 mm - color: white - mounting type: NS 35/7,5 - NS 35/15
Product Highlights:
Potential Applications:
Search Keywords: 3273188
спецификация
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
поставщик:
Phoenix Contact
Артикул / №:
3273188
Alias/AKA:
PTFIX 18X2 5-NS35A WH
Единица измерения:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
8
Tools/3D Models
+
НАБОР ИНСТРУМЕНТОВ ЭЭ
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
ЗАПРОСИТЬ ЦЕНУ МАТЧ
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
СВЯЗАТЬСЯ.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Standard packaging is the minimum package size OnlineComponents.com receives from the supplier. The minimum order quantity might be less than the supplier's standard packaging. The type of packaging (such as reel, tube, tray) may be subject to change when the product is divided into smaller quantities.