Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

PCB terminal block - nominal current: 22 A - rated voltage (III/2): 250 V - nominal cross section: 2.5 mm² - pitch: 5 mm - num ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
PCB terminal block - nominal current: 22 A - rated voltage (III/2): 250 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: light gray - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. Article with lateral pin exit
Search Keywords: 2200319
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Phoenix Contact
  • Артикул / №:
    2200319
  • Alias/AKA:
    FKDSO 2 5/ 4-L KMGY
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    PC Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    22 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -40(Min) °C
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
2 Weeks Можно отправить 11.4.24
Отложенный заказ
КОЛ-ВО
Unit Price
5
$7.88
25
$6.57
50
$6.47
100
$6.19
250
$5.78
500
$5.69
1 000
$5.61
2 500 +
$5.49
Click for Quote
Авторизоваться чтобы разблокировать специальные цены