Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
HEAVYCON male insert - B10 series - 10-pos. - screw connection
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Coding profile - 4 coding profiles per strip - for insertion in coding keyways
PE multiplier - for three PE connections - for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD ...
Coding pin - prevents mismating of up to six connectors with an identical number of positi ...
PE screw - for contact inserts HC-B / HC-BB / HC-DD / HC-D40 / HC-D64
HEAVYCON connector assembly frame, for contact inserts of type B10
Docking frame for racks - for contact inserts of B10 type - with four M5 flat headed screw ...
HEAVYCON connector assembly frame with panel mounting base with double locking latch, for ...
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - strai ...
Strain relief clamps contact inserts of series: B- - BB- - D 40 - D 64 - DD and HV - later ...
Coding socket for coding up to 16 connectors
Coding peg for coding up to 16 connectors
Power Relay 115VAC 10A 3PDT(28x22.5x29)mm THT
M8 STRAIGHT FEMALE CONNECTOR WITH STRAIN RELIEF 3 POSITION, PVC CABLE
Miniature Power Relay - 10A - 2PDT - Coil 24 VDC - Plug in.
General Purpose Relay-Plain Cover, Solder/Plug-in/ .187 Quick Connect-2PDT-24 VDC-3/16” Si...
Power Relay 24VDC 5DC/3AAC DPDT(25.4x11.2x27.8)mm Socket