Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Basic pliers - for accommodating dies for a wide range of type of contacts up to 120 mm²
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
Die (pair) - for CRIMPFOX-C120 - for copper tube lug 16 + 35 mm² - WM crimp
Die (upper part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 95 mm² - trapeze crimp
pre-round die (pair) - for CRIMPFOX-C120 - for sector cable 25 + 50 mm²
Die (upper part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 70 mm² - trapeze crimp
Die (lower part) - for CRIMPFOX-C120 - for non-insulated cable lugs (DIN 46234) 10 + 70 mm ...
Die (pair) - for CRIMPFOX-C120 - for insulated ring cable lug 35 mm² - oval crimp
Die (lower part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 95 mm² - trapeze crimp
Die (upper part) - for CRIMPFOX-C120 - for non-insulated cable lugs (DIN 46234) 6 ... 70 m ...
Die (lower part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 50 mm² - trapeze crimp
Die (lower part) - for CRIMPFOX-C120 - for ferrules (DIN 46228) 70 mm² - trapeze crimp
pre-round die (pair) - for CRIMPFOX-C120 - for sector cable 35 + 70 mm²
Die (pair) - for CRIMPFOX-C120 - for copper tube lug 10 + 70 mm² - WM crimp
Die (lower part) - for CRIMPFOX-C120 - for non-insulated cable lugs (DIN 46234) 10 + 16 +2 ...
Pre-round die (pair) - for CRIMPFOX-C120 - for sector cable 95 mm²
Die (lower part) - for CRIMPFOX-C120 - for non-insulated cable lugs (DIN 46234) 6 + 50 mm² ...
Die (pair) - for CRIMPFOX-C120 - for copper tube lug 25 + 50 mm² - WM crimp
Die (pair) - for CRIMPFOX-C120 - for copper tube lug 95 mm² - WM crimp
Die (pair) - for CRIMPFOX-C120 - for insulated ring cable lug 10 mm² - oval crimp
Die (pair) - for CRIMPFOX-C120 - for insulated ring cable lug 16 mm² - oval crimp
Die (pair) - for CRIMPFOX-C120 - for insulated ring cable lug 25 mm² - oval crimp