Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

DNF14-205-C

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. ...

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued & Replaced
Упаковка
Certificate of Compliance Guarantee
Описание +
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in bottles of 100.
Search Keywords: DNF14205C
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panduit
  • Артикул / №:
    DNF14-205-C
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    4.16 mm²
  • Stud Size:
    N/A
  • Dimension:
    21.1 x 7.4 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Рекомендуемая замена
DNF14-205FIB-C
DNF14-205FIB-C
ПPOСМОТРЕТЬ ПРОДУКТ
The vibration resistant female disconnect is made of brass and i
Packaged Differently
На складе:
0
Минимальный заказ:
1,000
CUSTOMERS ALSO BOUGHT
5