Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 9VDC 405Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued & Replaced
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
Electromechanical Relay 9VDC 405Ohm 2A DPDT (20x9.9x9.9)mm THT Signal Relay
Search Keywords: DS2YSDC9V
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Panasonic Electronic Components
  • Артикул / №:
    DS2Y-S-DC9V
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    20 x 9.9 x 9.9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    22.2 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Рекомендуемая замена
TX2-9V
TX2-9V
ПPOСМОТРЕТЬ ПРОДУКТ
Signal Relay 9VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive
CUSTOMERS ALSO BOUGHT
5