Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 8 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch DIP OFF ON SPST 8 Flat Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Stick
Search Keywords: A6TN8101
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    A6TN-8101
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Body Orientation:
    Straight
  • Actuator Style:
    Flat Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,188
Ships today, if you order in
Manufacturer Stock:
740 Pode enviar
min Ordem:
20
Multiple:
20
26 Weeks Pode enviar 5/26/25
Adicionar ao carrinho
QTD
Unit Price
20
$1.629
100
$1.381
260
$1.340
500
$1.284
1 000
$1.233
2 500
$1.186
5 000
$0.737
7 500 +
$0.726
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States