Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

Signal Relay 5VDC 1A SPDT (( 12.5mm 7.5mm 10mm)) Through Hole

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Signal Relay 5VDC 1A SPDT (( 12.5mm 7.5mm 10mm)) Through Hole
Search Keywords: 52F3868
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Omron Electronics
  • Артикул / №:
    52F3868
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 70 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    30 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Можно отправить 1.27.25
Possible Replacement
Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
На складе:
3,006
Минимальный заказ:
25