Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
IP-Up Carrying Handle
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
Board Locking For Fixing PCB In A Subrack
Screw, Pan Head, Thread-forming - Zinc-plated Steel - Torx - M2.5 x9.3 - 100/Pk
Power Relay 115VAC 40A 3PDT(38.5x35.5x56.2)mm Plug-In
Front Panel 19-Inch, 3U, 42hp, Grey, Aluminum | nVent SCHROFF 30823257
Circuit Breaker Hydraulic Magnetic 3Pole 15A 277VAC