Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

GSM90B12-P1M

Mean Well

AC/DC Adapter - Desktop - 8- Watts: 12V @ 6.67A - IEC 320-C8 Inlet - Medical

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
AC/DC Adapter - Desktop - 8- Watts: 12V @ 6.67A - IEC 320-C8 Inlet - Medical
Search Keywords: GSM90B12P1M
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Mean Well
  • Артикул / №:
    GSM90B12-P1M
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Type:
    Regulated-Switching
  • Style:
    Desktop Adapter
  • Output Type:
    Fixed
  • Number of Outputs:
    1
  • Power:
    80 W
  • Output Voltage:
    12 VDC
  • Output Current:
    6.67 A
  • Ripple & Noise:
    120 mV
  • Grade:
    Medical
  • MOPP:
    2X
  • DOE Efficiency Level:
    VI
  • CoC Tier:
    No
  • Safety Class:
    II
  • Safety Approvals:
    CB, CE, cRus, TUV
  • Efficiency:
    88(Typ) %
  • Output Connector Type:
    Barrel - Female
  • Output Connector Polarity:
    Center Positive
  • Output Connector Diameters:
    2.5x5.5 mm
  • Output Connector Angle:
    Straight
  • Output Cord Length:
    1.0m (39.4in)
  • AC Input Voltage:
    80 to 264
  • Minimum AC Input Voltage:
    80
  • Maximum AC Input Voltage:
    264
  • Input Frequency:
    47 to 63 Hz
  • Line Regulation:
    1.00 %
  • Load Regulation:
    5.00 %
  • Overload Protection:
    Yes
  • Over Voltage Protection:
    Yes
  • Short Circuit Protection:
    No
  • Thermal Protection:
    Yes
  • Operating Temperature:
    -30 to 60 °C
  • Power Indicator:
    Yes
  • Minimum Load (Amps):
    0
  • Minimum Isolation Voltage:
    4000Vac
  • Input Connector Type:
    IEC 320-C8
  • Dimensions L x W x H:
    145.0 x 60.0 x 32.0 mm
  • Dimensions L x W x H(in):
    5.71 x 2.37 x 1.26 in
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 562
Возможна немедленная отправка
16 Weeks Можно отправить 3.17.25
Добавить в корзину
КОЛ-ВО
Unit Price
1
$33.60
5
$32.00
10
$30.60
20 +
$29.70
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Item may be subject to tariff fee if shipping within the United States