Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Audio 10VDC 48VDC 16mA 68dBA 4000Hz to 5000Hz Screw Panel Mount
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
Solder Lug Terminal Strip With Base - 4 Terminals - 1-5/8" Mounting Ctrs. - 1.30" Length.
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 1/2" Length.
Transducer - Piezo - Alarm - Continuous - 10 V to 48 V - 20 mA - 75 dBA - 1600Hz to 2200Hz...
Grommet - 1/4" Mounting Hole - 3/16" Thickness - 1/16" Chassis Thickness - 1/8" ID - 11/32...
DC Voltmeter Self-Shielding Movement