C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Jack Screw - For Micro D (MDM) Connectors - 2-56 Socket, 2-56 Screw Thread Size - Hardware Included.
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
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width ...
Butt Splice , Hi Temp - 26-22AWG - 50u" Au Plt - Non-insulated
Connector Accessories Jack Screw
1FHR,64,30A/S,S,N,S08,09,10
Switch Tactile N.O. SPST Round Button Quick Connect 0.05A 100VDC 0.2VA 4.5N Tray