Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
LT7B-A250 - IDEC LT7B-A250, LT7 Base Steady type 90-250V AC
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
End of Life: Final orders must be placed by 04.01.2018
Mini Power Relay 240VAC coil DPDT
PHOTO DR PL M18 SCR NC CAB
Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball Bearing - 130.0 CFM (3.64m³/min) A...
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Lever Screw Mount 6A 240VAC 24...