Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
hardware- handle
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
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Plug - nominal current: 8 A - rated voltage (III/2): 160 V - number of positions: 12 with ...
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube