Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT

+ see all

Технический паспорт АКСЕССУАРЫ

RoHS Compliant
Discontinued & Replaced
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT
Search Keywords: JS5EK
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    FCL Components America, Inc. (FCAI)
  • Артикул / №:
    JS-5E-K
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Solder Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    112 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Рекомендуемая замена
JS-5N-K
JS-5N-K
ПPOСМОТРЕТЬ ПРОДУКТ
Electromechanical Relay SPDT 10A 5VDC 112Ohm Through Hole
CUSTOMERS ALSO BOUGHT
5