Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Pushbutton Switch - DPST-NO - .250" Metal Button - 15A 125VAC / 10A 250VAC - Screw Terminals.
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
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Wire Lea...
Fan Tubeaxial - 115VAC - Square - 80mm x 80mm - Ball - 24.0 CFM (0.672m³/min) - 35.0 dB(A)...
Screw Support - Compatible Thread Sizes #6 - Spacer Length 12.7 mm (0.500 in)
PCB Support - Locking Teardrop - Spacer Length 12 mm (0.472 in) - Style 2