Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

VX78039-1000

CUI Inc.

1 A Output Current, 6~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 9 Vdc, 1 A, 4.5 W, 13~36 Vdc Input Range

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tube Упаковка
Certificate of Compliance Guarantee
Описание +
1 A Output Current, 6~36 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 9 Vdc, 1 A, 4.5 W, 13~36 Vdc Input Range
Search Keywords: VX780391000
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    CUI Inc.
  • Артикул / №:
    VX78039-1000
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    13 to 36Vdc
  • Number of Outputs:
    1
  • Output Voltage:
    9 VDC
  • Output Current:
    1 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
13 Weeks Можно отправить 2.24.25
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
V7809-1000
V7809-1000
ПPOСМОТРЕТЬ ПРОДУКТ
1 A Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated,