Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

7103-12-1110

Coto Technology

High-Reliability Multi-pole Reed Relay, 3 Form A

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
High-Reliability Multi-pole Reed Relay, 3 Form A
Search Keywords: 7103121110
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Coto Technology
  • Артикул / №:
    7103-12-1110
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    3PST-NO
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    2 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    N/A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Минимальный заказ:
5
Available in less than min:
2
Добавить в корзину
КОЛ-ВО
Unit Price
1
$15.678
5
$14.253
25
$12.734
50
$12.077
100
$11.671
250
$11.103
500
$10.751
1 000 +
$10.417
Click for Quote
Авторизоваться чтобы разблокировать специальные цены