Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
M16 IP67 Female cable connector, Contacts: 16, 8.0-10.0mm, shieldable, solder, IP67, UL
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
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 6A 250VAC 28VDC 0.5VA Panel Mount w...
Switch Toggle 4PDT 6A 125V
Connector Accessories Plug Terminator Brass Alloy
Socket Insert - 20 Position - 20 to 22 AWG - Removable Contact - Polyethylene - Thermoplas...
Size A Female power connector, Contacts: 3+PE, 6.0-8.0mm, unshielded, screw clamp, IP40 wi...