C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
M16 IP67 Female cable connector, Contacts: 12 (12-a), 6.0-8.0mm, shieldable, solder, IP67, UL
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
Switch Toggle ON OFF DPST Locking Lever Quick Conn/Solder Lug 15A 400VAC 24VDC 372.85VA Pa...
Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive
Rectangular reflector - Size 75 x 54 mm - Screw mounting fastening method - For retro reflec...
Coaxial Cable - RG58 - 20 AWG - 50 ohm - 1000 ft ( 305 m ).
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount