Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Surface Mt. Relay Socket - 11-Pin. 10A@300VAC
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
T-1 3/4 Midget Flange Base, Relampable Incandescent
Clamp Meter, LCD, 600 A, 1.3 in (33 mm) Jaw Capacity, Cat III 600V Safety Rating
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
Capacitive Proximity Sensor - Type EC M30 - TRIPLESHIELD™ - 25 mm - SCR - 20 to 265 Vac - ...