Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

FIT-221-1-1/2-BK015

Alpha Wire

FIT-221 1-1/2" BLACK - 38.1m (125ft)

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
FIT-221 1-1/2" BLACK - 38.1m (125ft)
Search Keywords: FIT221112BK015
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Alpha Wire
  • Артикул / №:
    FIT-221-1-1/2-BK015
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
4 Weeks Можно отправить 12.20.24
Possible Replacement
FIT-221 1-1/2" BLACK - 38.1m (125ft)
На складе:
1
Минимальный заказ:
1
CUSTOMERS ALSO BOUGHT
5