Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

Flat Cable 60 28AWG 30.48m Tinned Copper 300V Roll

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Flat Cable 60 28AWG 30.48m Tinned Copper 300V Roll
Search Keywords: 353960100
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    3M Interconnect Solutions
  • Артикул / №:
    3539/60-100
  • Alias/AKA:
    05400736761
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    60
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks Можно отправить 1.21.25