Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: g ...
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
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Scre...
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CE/CSA/UL
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection me...